
690474-4 | |
|---|---|
DigiKey Part Number | 690474-4-ND |
Manufacturer | |
Manufacturer Product Number | 690474-4 |
Description | SHEAR BLADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Blade for Heavy Duty Mini Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blade | |
For Use With/Related Products | Heavy Duty Mini Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 322,71000 Kč | 6 322,71 Kč |
| 5 | 5 860,71000 Kč | 29 303,55 Kč |
| 10 | 5 672,52600 Kč | 56 725,26 Kč |
| 25 | 5 433,19040 Kč | 135 829,76 Kč |
| Unit Price without VAT: | 6 322,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 650,47910 Kč |


