
689141-1 | |
|---|---|
DigiKey Part Number | A121414-ND |
Manufacturer | |
Manufacturer Product Number | 689141-1 |
Description | INSERTION TOOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Terminals, PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Terminals, PC Pins | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 680,07000 Kč | 19 680,07 Kč |
| 5 | 18 243,69800 Kč | 91 218,49 Kč |
| 10 | 17 658,69800 Kč | 176 586,98 Kč |
| Unit Price without VAT: | 19 680,07000 Kč |
|---|---|
| Unit Price with VAT: | 23 812,88470 Kč |






