
687658-1 | |
|---|---|
DigiKey Part Number | 687658-1-ND |
Manufacturer | |
Manufacturer Product Number | 687658-1 |
Description | APPL,HDM,TAPE 9 CB W/O DIES T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - HDM for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269 632,48000 Kč | 269 632,48 Kč |
| Unit Price without VAT: | 269 632,48000 Kč |
|---|---|
| Unit Price with VAT: | 326 255,30080 Kč |


