
687388-6 | |
|---|---|
DigiKey Part Number | 687388-6-ND |
Manufacturer | |
Manufacturer Product Number | 687388-6 |
Description | MHB 9EAPR200T220O G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296 843,90000 Kč | 296 843,90 Kč |
| Unit Price without VAT: | 296 843,90000 Kč |
|---|---|
| Unit Price with VAT: | 359 181,11900 Kč |


