
68253-1 | |
|---|---|
DigiKey Part Number | 68253-1-ND |
Manufacturer | |
Manufacturer Product Number | 68253-1 |
Description | TOOL DIE AMPOWER 69099 2/0AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Terminals, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Terminals, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116 909,30000 Kč | 116 909,30 Kč |
| Unit Price without VAT: | 116 909,30000 Kč |
|---|---|
| Unit Price with VAT: | 141 460,25300 Kč |


