Tool Turret Head For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Turret Head For
601967-4

601967-4

DigiKey Part Number
A141975-ND
Manufacturer
Manufacturer Product Number
601967-4
Description
TURRET M22520/1-03
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Turret Head For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Turret Head
For Use With/Related Products
-
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 819,24000 Kč7 819,24 Kč
57 247,96400 Kč36 239,82 Kč
107 015,26400 Kč70 152,64 Kč
256 719,30120 Kč167 982,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7 819,24000 Kč
Unit Price with VAT:9 461,28040 Kč