
600880 | |
|---|---|
DigiKey Part Number | A141968-ND |
Manufacturer | |
Manufacturer Product Number | 600880 |
Description | LEFT DIE ASSY (A.S.I.) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 889,29000 Kč | 8 889,29 Kč |
| 5 | 8 239,95200 Kč | 41 199,76 Kč |
| 10 | 7 975,39700 Kč | 79 753,97 Kč |
| 25 | 7 639,08920 Kč | 190 977,23 Kč |
| Unit Price without VAT: | 8 889,29000 Kč |
|---|---|
| Unit Price with VAT: | 10 756,04090 Kč |









