
59500 | |
|---|---|
DigiKey Part Number | 59500-ND |
Manufacturer | |
Manufacturer Product Number | 59500 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Varies by Die Set |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 63 823,98000 Kč | 191 471,94 Kč |
| Unit Price without VAT: | 63 823,98000 Kč |
|---|---|
| Unit Price with VAT: | 77 227,01580 Kč |

