
58535-2 | |
|---|---|
DigiKey Part Number | A129582-ND |
Manufacturer | |
Manufacturer Product Number | 58535-2 |
Description | PRO-CRIMPER ASSY MODU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For FFC, FPC (Flat Flex) Contacts, 22-26 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer TE Application Tooling | For Use With/Related Products FFC, FPC (Flat Flex) Contacts, 22-26 AWG |
Series | Compatible Tools 354940-1 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 773,40000 Kč | 5 773,40 Kč |
| 5 | 5 351,50800 Kč | 26 757,54 Kč |
| 10 | 5 179,64000 Kč | 51 796,40 Kč |
| 25 | 4 961,08000 Kč | 124 027,00 Kč |
| Unit Price without VAT: | 5 773,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 985,81400 Kč |


