
58530-1 | |
|---|---|
DigiKey Part Number | 58530-1-ND |
Manufacturer | |
Manufacturer Product Number | 58530-1 |
Description | TOOL HAND CRIMPER 10-12AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 664,14000 Kč | 6 664,14 Kč |
| 5 | 6 177,15000 Kč | 30 885,75 Kč |
| 10 | 5 978,80300 Kč | 59 788,03 Kč |
| 25 | 5 726,52400 Kč | 143 163,10 Kč |
| Unit Price without VAT: | 6 664,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 063,60940 Kč |







