
58525-1 | |
|---|---|
DigiKey Part Number | 58525-1-ND |
Manufacturer | |
Manufacturer Product Number | 58525-1 |
Description | TOOL HAND CRIMPER 10-14AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 10-14 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 331,99000 Kč | 11 331,99 Kč |
| 5 | 10 504,46000 Kč | 52 522,30 Kč |
| 10 | 10 167,35800 Kč | 101 673,58 Kč |
| Unit Price without VAT: | 11 331,99000 Kč |
|---|---|
| Unit Price with VAT: | 13 711,70790 Kč |


