
58435-1 | |
|---|---|
DigiKey Part Number | A24570-ND |
Manufacturer | |
Manufacturer Product Number | 58435-1 |
Description | DIE RG58/59 O IS9140 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Diamond - 0.043", 0.050"; Round - 0.208", 0.240" | |
Compatible Tools | 58433-1 | |
Cable Group | RG-58, 59, 62 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 526,22000 Kč | 11 526,22 Kč |
| 5 | 10 684,58000 Kč | 53 422,90 Kč |
| Unit Price without VAT: | 11 526,22000 Kč |
|---|---|
| Unit Price with VAT: | 13 946,72620 Kč |


