
58212-1 | |
|---|---|
DigiKey Part Number | A34784-ND |
Manufacturer | |
Manufacturer Product Number | 58212-1 |
Description | TOOL DIE ASSY COAX SIZE 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Contacts - Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts - Size 8 | |
Specifications | - | |
Compatible Tools | 69710-1 | |
Cable Group | RG-142, 142A, 142B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125 821,28000 Kč | 125 821,28 Kč |
| Unit Price without VAT: | 125 821,28000 Kč |
|---|---|
| Unit Price with VAT: | 152 243,74880 Kč |


