
567408-2 | |
|---|---|
DigiKey Part Number | 567408-2-ND |
Manufacturer | |
Manufacturer Product Number | 567408-2 |
Description | HDMHB 9EAPR160T180O G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator - HDM for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382 619,08000 Kč | 382 619,08 Kč |
| Unit Price without VAT: | 382 619,08000 Kč |
|---|---|
| Unit Price with VAT: | 462 969,08680 Kč |


