
543013-5 | |
|---|---|
DigiKey Part Number | 543013-5-ND |
Manufacturer | |
Manufacturer Product Number | 543013-5 |
Description | TOOL DIE SET ASSY 8.51MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 987,54000 Kč | 65 987,54 Kč |
| Unit Price without VAT: | 65 987,54000 Kč |
|---|---|
| Unit Price with VAT: | 79 844,92340 Kč |


