
539950-2 | |
|---|---|
DigiKey Part Number | A120076-ND |
Manufacturer | |
Manufacturer Product Number | 539950-2 |
Description | TOOL ERGO DIE SET MCP 1.5 K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 17-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 17-24 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14 874,98300 Kč | 148 749,83 Kč |
| Unit Price without VAT: | 14 874,98300 Kč |
|---|---|
| Unit Price with VAT: | 17 998,72943 Kč |





