Tool Die Set, Hydraulic For Contacts, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539783-8

DigiKey Part Number
A136299-ND
Manufacturer
Manufacturer Product Number
539783-8
Description
DIE MCP 9,5 6MM EDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Contacts, 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Contacts, 6 AWG
Specifications
-
Compatible Tools
539783-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 465,53000 Kč25 465,53 Kč
523 607,42200 Kč118 037,11 Kč
Manufacturers Standard Package
Unit Price without VAT:25 465,53000 Kč
Unit Price with VAT:30 813,29130 Kč