Tool Die Set, Hydraulic For 929150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539783-6

DigiKey Part Number
A136298-ND
Manufacturer
Manufacturer Product Number
539783-6
Description
DIE MCP 9,5 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For 929150
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
929150
Specifications
-
Compatible Tools
539783-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 505,04000 Kč33 505,04 Kč
531 060,78800 Kč155 303,94 Kč
Manufacturers Standard Package
Unit Price without VAT:33 505,04000 Kč
Unit Price with VAT:40 541,09840 Kč