
539724-2 | |
|---|---|
DigiKey Part Number | 539724-2-ND |
Manufacturer | |
Manufacturer Product Number | 539724-2 |
Description | MATR. 1,5 SFL-KON. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 748,85000 Kč | 16 748,85 Kč |
| Unit Price without VAT: | 16 748,85000 Kč |
|---|---|
| Unit Price with VAT: | 20 266,10850 Kč |


