
528041-7 | |
|---|---|
DigiKey Part Number | 528041-7-ND |
Manufacturer | |
Manufacturer Product Number | 528041-7 |
Description | DIE SET IPT- VW, 50SQ.MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For 3-2177380-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | 3-2177380-1 | |
Specifications | - | |
Compatible Tools | 528008-3, 528008-4, 528008-5 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110 967,92000 Kč | 110 967,92 Kč |
| Unit Price without VAT: | 110 967,92000 Kč |
|---|---|
| Unit Price with VAT: | 134 271,18320 Kč |



