Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525690

DigiKey Part Number
A141928-ND
Manufacturer
Manufacturer Product Number
525690
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
18-20 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 898,74000 Kč36 898,74 Kč
534 207,50600 Kč171 037,53 Kč
Manufacturers Standard Package
Unit Price without VAT:36 898,74000 Kč
Unit Price with VAT:44 647,47540 Kč