
5-525450-1 | |
|---|---|
DigiKey Part Number | A141913-ND |
Manufacturer | |
Manufacturer Product Number | 5-525450-1 |
Description | GHW HAND TOOL (50 000 017 601) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 631,60000 Kč | 3 631,60 Kč |
| 5 | 3 366,14800 Kč | 16 830,74 Kč |
| 10 | 3 257,98700 Kč | 32 579,87 Kč |
| 25 | 3 120,43720 Kč | 78 010,93 Kč |
| Unit Price without VAT: | 3 631,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 394,23600 Kč |







