
5-1579008-3 | |
|---|---|
DigiKey Part Number | A121409-ND |
Manufacturer | |
Manufacturer Product Number | 5-1579008-3 |
Description | EXTRACTION TOOL FOR CONTACTS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 24-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 679,34000 Kč | 2 679,34 Kč |
| 5 | 2 483,39200 Kč | 12 416,96 Kč |
| 10 | 2 403,55700 Kč | 24 035,57 Kč |
| 25 | 2 302,04440 Kč | 57 551,11 Kč |
| Unit Price without VAT: | 2 679,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 242,00140 Kč |


