
49956 | |
|---|---|
DigiKey Part Number | 49956-ND |
Manufacturer | |
Manufacturer Product Number | 49956 |
Description | PNEU HD, SOLIS 69015 #8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 69015 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 828,05000 Kč | 88 828,05 Kč |
| Unit Price without VAT: | 88 828,05000 Kč |
|---|---|
| Unit Price with VAT: | 107 481,94050 Kč |





