
47918 | |
|---|---|
DigiKey Part Number | 47918-ND |
Manufacturer | |
Manufacturer Product Number | 47918 |
Description | DIE TERMINYL 69066 4/0AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 4/0 AWG | |
Specifications | - | |
Compatible Tools | 69066 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 179 652,04200 Kč | 898 260,21 Kč |
| Unit Price without VAT: | 179 652,04200 Kč |
|---|---|
| Unit Price with VAT: | 217 378,97082 Kč |


