
47824 | |
|---|---|
DigiKey Part Number | A141893-ND |
Manufacturer | |
Manufacturer Product Number | 47824 |
Description | DIE TERMINYL 69066 1/0AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 69066 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 676,98000 Kč | 39 676,98 Kč |
| 5 | 36 783,45600 Kč | 183 917,28 Kč |
| Unit Price without VAT: | 39 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 48 009,14580 Kč |






