
47689 | |
|---|---|
DigiKey Part Number | 47689-ND |
Manufacturer | |
Manufacturer Product Number | 47689 |
Description | DAHT F CRIMP 14-12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92 476,17333 Kč | 277 428,52 Kč |
| Unit Price without VAT: | 92 476,17333 Kč |
|---|---|
| Unit Price with VAT: | 111 896,16973 Kč |


