Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47417

DigiKey Part Number
47417-ND
Manufacturer
Manufacturer Product Number
47417
Description
TOOL HAND CRIMPER 14-20AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - AWG
14-20 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 097,26000 Kč19 097,26 Kč
517 703,33000 Kč88 516,65 Kč
1017 135,52300 Kč171 355,23 Kč
Manufacturers Standard Package
Unit Price without VAT:19 097,26000 Kč
Unit Price with VAT:23 107,68460 Kč