Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46673-1

DigiKey Part Number
A129576-ND
Manufacturer
Manufacturer Product Number
46673-1
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
16-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 531,73000 Kč41 531,73 Kč
538 503,10800 Kč192 515,54 Kč
Manufacturers Standard Package
Unit Price without VAT:41 531,73000 Kč
Unit Price with VAT:50 253,39330 Kč