
462006-1 | |
---|---|
DigiKey Part Number | 462006-1-ND |
Manufacturer | |
Manufacturer Product Number | 462006-1 |
Description | FLOATING SHEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Floating Shear for |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Floating Shear | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 288,02000 Kč | 3 288,02 Kč |
5 | 3 047,72000 Kč | 15 238,60 Kč |
10 | 2 949,77800 Kč | 29 497,78 Kč |
25 | 2 825,20640 Kč | 70 630,16 Kč |
Unit Price without VAT: | 3 288,02000 Kč |
---|---|
Unit Price with VAT: | 3 978,50420 Kč |