Hand Crimper Tool Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45216

DigiKey Part Number
45216-ND
Manufacturer
Manufacturer Product Number
45216
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices
Wire Gauge or Range - AWG
14-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 608,57000 Kč30 608,57 Kč
529 758,99600 Kč148 794,98 Kč
Manufacturers Standard Package
Unit Price without VAT:30 608,57000 Kč
Unit Price with VAT:37 036,36970 Kč