
4-22284-9 | |
---|---|
DigiKey Part Number | A128819-ND |
Manufacturer | |
Manufacturer Product Number | 4-22284-9 |
Description | SPRING,COMPRESSION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Compression Spring for |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Compression Spring | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,48000 Kč | 102,48 Kč |
5 | 94,94400 Kč | 474,72 Kč |
10 | 91,90200 Kč | 919,02 Kč |
25 | 88,00240 Kč | 2 200,06 Kč |
Unit Price without VAT: | 102,48000 Kč |
---|---|
Unit Price with VAT: | 124,00080 Kč |