Lamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1197635-5

DigiKey Part Number
2132-4-1197635-5-ND
Manufacturer
Manufacturer Product Number
4-1197635-5
Description
LAMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Lamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Lamp
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
IR-1759, IR-3104
Features
250W/24V
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,27000 Kč1 209,27 Kč
51 120,83200 Kč5 604,16 Kč
101 084,79900 Kč10 847,99 Kč
251 038,93920 Kč25 973,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 209,27000 Kč
Unit Price with VAT:1 463,21670 Kč