


318450-1 | |
|---|---|
DigiKey Part Number | 318450-1-ND |
Manufacturer | |
Manufacturer Product Number | 318450-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 409,01000 Kč | 20 409,01 Kč |
| 5 | 18 919,53400 Kč | 94 597,67 Kč |
| Unit Price without VAT: | 20 409,01000 Kč |
|---|---|
| Unit Price with VAT: | 24 694,90210 Kč |

