
310690-1 | |
|---|---|
DigiKey Part Number | A141839-ND |
Manufacturer | |
Manufacturer Product Number | 310690-1 |
Description | SPRING EXTENSION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Spring, Extension for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring, Extension | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,99000 Kč | 407,99 Kč |
| 5 | 378,13200 Kč | 1 890,66 Kč |
| 10 | 365,97400 Kč | 3 659,74 Kč |
| 25 | 350,49040 Kč | 8 762,26 Kč |
| Unit Price without VAT: | 407,99000 Kč |
|---|---|
| Unit Price with VAT: | 493,66790 Kč |


