
3-456408-8 | |
|---|---|
DigiKey Part Number | 3-456408-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-456408-8 |
Description | CRIMPER, WIRE .110 "F" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Crimper for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Crimper | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 535,78000 Kč | 4 535,78 Kč |
| 5 | 4 204,26200 Kč | 21 021,31 Kč |
| 10 | 4 069,22300 Kč | 40 692,23 Kč |
| 25 | 3 897,44720 Kč | 97 436,18 Kč |
| Unit Price without VAT: | 4 535,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 488,29380 Kč |









