Applicator for Bench Press Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476000-1

DigiKey Part Number
2132-2476000-1-ND
Manufacturer
Manufacturer Product Number
2476000-1
Description
TERMINATOR, BENCH, TE T5 WITH CQ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1259 031,75000 Kč259 031,75 Kč
Manufacturers Standard Package
Unit Price without VAT:259 031,75000 Kč
Unit Price with VAT:313 428,41750 Kč