Applicator for Bench Press Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2475000-4

DigiKey Part Number
2132-2475000-4-ND
Manufacturer
Manufacturer Product Number
2475000-4
Description
TERMINATOR, BENCH, TE T5, JAPAN
Customer Reference
Detailed Description
Applicator for Bench Press Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1133 645,97000 Kč133 645,97 Kč
Manufacturers Standard Package
Unit Price without VAT:133 645,97000 Kč
Unit Price with VAT:161 711,62370 Kč