
2395362-2 | |
|---|---|
DigiKey Part Number | 2132-2395362-2-ND |
Manufacturer | |
Manufacturer Product Number | 2395362-2 |
Description | SDE F NANOMQS 24-22 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.22 ~ 0.35mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.22 ~ 0.35mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 424,11000 Kč | 23 424,11 Kč |
| 5 | 21 714,62000 Kč | 108 573,10 Kč |
| Unit Price without VAT: | 23 424,11000 Kč |
|---|---|
| Unit Price with VAT: | 28 343,17310 Kč |



