Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2394400-2

DigiKey Part Number
2132-2394400-2-ND
Manufacturer
Manufacturer Product Number
2394400-2
Description
SDE F AMP MCP 2.8K 0.50-1.00MM2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm²
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Application Tooling
Tool Type
Die Set
Series
For Use With/Related Products
Rectangular Contacts, 0.5 ~ 1.0mm²
Packaging
Box
Compatible Tools
9-1478240-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 044,29000 Kč17 044,29 Kč
515 800,15600 Kč79 000,78 Kč
1015 293,30500 Kč152 933,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17 044,29000 Kč
Unit Price with VAT:20 623,59090 Kč