
2392463-1 | |
|---|---|
DigiKey Part Number | 2132-2392463-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392463-1 |
Description | SDE F PIN/S0CKET 12-14 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 891,95000 Kč | 9 891,95 Kč |
| 5 | 9 169,49000 Kč | 45 847,45 Kč |
| 10 | 8 875,14100 Kč | 88 751,41 Kč |
| Unit Price without VAT: | 9 891,95000 Kč |
|---|---|
| Unit Price with VAT: | 11 969,25950 Kč |



