
2392221-1 | |
|---|---|
DigiKey Part Number | 2132-2392221-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392221-1 |
Description | SDE AMP MCP 2.8 0.21-0.35 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1241393 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 1241393 | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.21 ~ 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 965,05000 Kč | 17 965,05 Kč |
| 5 | 16 653,59800 Kč | 83 267,99 Kč |
| 10 | 16 119,40900 Kč | 161 194,09 Kč |
| Unit Price without VAT: | 17 965,05000 Kč |
|---|---|
| Unit Price with VAT: | 21 737,71050 Kč |


