
2390881-1 | |
|---|---|
DigiKey Part Number | 2132-2390881-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390881-1 |
Description | SDE F JR PWR TMR 0.5-1.0MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 883,29000 Kč | 18 883,29 Kč |
| 5 | 17 504,94000 Kč | 87 524,70 Kč |
| 10 | 16 943,53800 Kč | 169 435,38 Kč |
| Unit Price without VAT: | 18 883,29000 Kč |
|---|---|
| Unit Price with VAT: | 22 848,78090 Kč |


