Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390264-1

DigiKey Part Number
2132-2390264-1-ND
Manufacturer
Manufacturer Product Number
2390264-1
Description
SDE F PIN 18 ASSY
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
18 AWG
Wire Gauge or Range - mm²
0.75mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 891,95000 Kč9 891,95 Kč
59 169,49000 Kč45 847,45 Kč
108 875,14100 Kč88 751,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 891,95000 Kč
Unit Price with VAT:11 969,25950 Kč