
2388970-1 | |
|---|---|
DigiKey Part Number | 2132-2388970-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388970-1 |
Description | SDE F DEUTSCH (16) 1.00-2.00MM2 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 14-16 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.00 ~ 2.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 719,97000 Kč | 9 719,97 Kč |
| 5 | 9 009,99000 Kč | 45 049,95 Kč |
| 10 | 8 720,78400 Kč | 87 207,84 Kč |
| 25 | 8 353,02960 Kč | 208 825,74 Kč |
| Unit Price without VAT: | 9 719,97000 Kč |
|---|---|
| Unit Price with VAT: | 11 761,16370 Kč |





