
2385411-1 | |
|---|---|
DigiKey Part Number | 2132-2385411-1-ND |
Manufacturer | |
Manufacturer Product Number | 2385411-1 |
Description | SDE F SERIE 9.5 1.5-2.5 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 13-15 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.50 ~ 2.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,51000 $ | 1 116,51 $ |
| 5 | 1 035,03600 $ | 5 175,18 $ |
| Unit Price without VAT: | 1 116,51000 $ |
|---|---|
| Unit Price with VAT: | 1 350,97710 $ |



