
2381453-2 | |
|---|---|
DigiKey Part Number | 2132-2381453-2-ND |
Manufacturer | |
Manufacturer Product Number | 2381453-2 |
Description | SDE F DYNAMIC D3000 28-24AWG DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 24-28 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 646,81000 Kč | 13 646,81 Kč |
| 5 | 12 650,33000 Kč | 63 251,65 Kč |
| 10 | 12 244,48000 Kč | 122 444,80 Kč |
| Unit Price without VAT: | 13 646,81000 Kč |
|---|---|
| Unit Price with VAT: | 16 512,64010 Kč |










