
2380841-1 | |
|---|---|
DigiKey Part Number | 2132-2380841-1-ND |
Manufacturer | |
Manufacturer Product Number | 2380841-1 |
Description | SDE F MCON 050 0.22-0.35MM2 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.70 ~ 0.78mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 560,59000 Kč | 25 560,59 Kč |
| 5 | 23 695,64800 Kč | 118 478,24 Kč |
| Unit Price without VAT: | 25 560,59000 Kč |
|---|---|
| Unit Price with VAT: | 30 928,31390 Kč |


