Tool Die Set For Quick Connects Terminals, 4.0 ~ 6.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2379381-2

DigiKey Part Number
2132-2379381-2-ND
Manufacturer
Manufacturer Product Number
2379381-2
Description
SDE F, FASTIN-FASTON,4.0-6.0MM2,
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 4.0 ~ 6.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 4.0 ~ 6.0mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 044,29000 Kč17 044,29 Kč
515 800,15600 Kč79 000,78 Kč
1015 293,30500 Kč152 933,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17 044,29000 Kč
Unit Price with VAT:20 623,59090 Kč