
2379381-1 | |
|---|---|
DigiKey Part Number | 2132-2379381-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379381-1 |
Description | SDE F, FASTIN-FASTON, 4.0-6.0MM2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4.00 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 263,66000 Kč | 15 263,66 Kč |
| 5 | 14 149,29200 Kč | 70 746,46 Kč |
| 10 | 13 695,33700 Kč | 136 953,37 Kč |
| Unit Price without VAT: | 15 263,66000 Kč |
|---|---|
| Unit Price with VAT: | 18 469,02860 Kč |




